- Home ›
- All Products›
- C14LC19L-15-6F
Description
+
LCKC19 - Dual locking C14, 15A, 250V, 6ft
Search Keywords: C14LC19L156F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C14LC19L-15-6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$71.67
5
$63.95
10
$62.04
25
$56.95
50
$56.80
100
$55.43
250 +
$53.29
Click for Quote
Log in
to unlock special pricing