- Home ›
- All Products›
- C14LC19L-15-3F
Description
+
LCKC19 - Dual locking C14, 15A, 250V, 3ft
Search Keywords: C14LC19L153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C14LC19L-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$60.29
5
$53.80
10
$52.19
25
$49.96
50
$47.90
100
$46.63
250 +
$45.93
Click for Quote
Log in
to unlock special pricing