- Home ›
- All Products›
- C14LC13LPU-15-3F
Description
+
LCKC13+ UP angled - Dual locking C14. 15A, 250V,
Search Keywords: C14LC13LPU153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C14LC13LPU-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$52.10
5
$46.49
10
$45.10
25
$43.17
50
$41.40
100
$40.29
250 +
$39.76
Click for Quote
Log in
to unlock special pricing