- Home ›
- All Products›
- C14LC13L-15-6F
Description
+
LCKC13 - Dual locking C14, 15A, 250V, 6ft
Search Keywords: C14LC13L156F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C14LC13L-15-6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$54.83
5
$48.92
10
$47.46
25
$45.43
50
$43.56
100
$42.40
250 +
$41.84
Click for Quote
Log in
to unlock special pricing