- Home ›
- All Products›
- C13LPUN515P-15-3F
L-COM
C13LPUN515P-15-3F
LCKC13+ Up angled - NEMA 5-15P, 15A, 125V, 3ft
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LCKC13+ Up angled - NEMA 5-15P, 15A, 125V, 3ft
Search Keywords: C13LPUN515P153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPUN515P-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is C13LPUN515P-15-3F RoHS compliant?
Yes, C13LPUN515P-15-3F is RoHS compliant.
What is the lead time for C13LPUN515P-15-3F?
The standard lead time for C13LPUN515P-15-3F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$89.08
5
$60.68
10
$55.83
25
$52.33
50
$51.76
100
$51.63
250 +
$51.50
Click for Quote
Log in
to unlock special pricing