- Home ›
- All Products›
- C13LPUC14-15-3F
L-COM
C13LPUC14-15-3F
LCKC13+ UP angled - C14, 15A, 250V, 3ft
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LCKC13+ UP angled - C14, 15A, 250V, 3ft
Search Keywords: C13LPUC14153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPUC14-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is C13LPUC14-15-3F RoHS compliant?
Yes, C13LPUC14-15-3F is RoHS compliant.
What is the lead time for C13LPUC14-15-3F?
The standard lead time for C13LPUC14-15-3F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$48.00
5
$42.83
10
$41.55
25
$40.35
50
$38.14
100
$37.12
250 +
$36.63
Click for Quote
Log in
to unlock special pricing