- Home ›
- All Products›
- C13LPSCHRA-10-2M
Description
+
LCKC13+ - R/A SCHUKO, 10A, 250V, 2M
Search Keywords: C13LPSCHRA102M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPSCHRA-10-2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$45.28
5
$40.40
10
$39.19
25
$38.06
50
$35.97
100
$35.01
250 +
$34.55
Click for Quote
Log in
to unlock special pricing