- Home ›
- All Products›
- C13LPN515P-15-3F
Description
+
LCKC13+ - NEMA 5-15P, 15A, 125V,3ft
Search Keywords: C13LPN515P153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPN515P-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$48.45
5
$43.23
10
$41.94
25
$40.72
50
$38.49
100
$37.47
250 +
$36.90
Click for Quote
Log in
to unlock special pricing