- Home ›
- All Products›
- C13LPHGN515-15-3F
Description
+
LCKC13+ - HG NEMA 5-15P, 15A, 125V, 3ft
Search Keywords: C13LPHGN515153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPHGN515-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$51.41
5
$45.88
10
$44.51
25
$43.22
50
$40.85
100
$39.76
250 +
$39.24
Click for Quote
Log in
to unlock special pricing