- Home ›
- All Products›
- C13LPDC14-15-3F
Description
+
LCKC13+ Down - C14, 15A, 250V, 3ft
Search Keywords: C13LPDC14153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPDC14-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$56.41
5
$50.34
10
$48.84
25
$46.74
50
$44.82
100
$43.63
250 +
$42.97
Click for Quote
Log in
to unlock special pricing