- Home ›
- All Products›
- C13LPC14-10-6F
Description
+
LCKC13+ - C14, 10A, 250V, 6ft
Search Keywords: C13LPC14106F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPC14-10-6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$45.95
5
$41.00
10
$39.78
25
$38.62
50
$36.51
100
$35.53
250 +
$35.07
Click for Quote
Log in
to unlock special pricing