- Home ›
- All Products›
- C13LPC14-10-3F
Description
+
LCKC13+ - C14, 10A, 250V, 3ft
Search Keywords: C13LPC14103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPC14-10-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$39.81
5
$35.52
10
$35.43
25
$33.46
50
$31.63
100
$31.55
250 +
$30.38
Click for Quote
Log in
to unlock special pricing