- Home ›
- All Products›
- C13LPBS-10-1M
Description
+
LCKC13+ - UK Plug, 10 A, 250 V, 1M
Search Keywords: C13LPBS101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C13LPBS-10-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$36.17
5
$32.28
10
$31.79
25
$30.41
50
$28.74
100
$28.31
250 +
$27.61
Click for Quote
Log in
to unlock special pricing