- Home ›
- All Products›
- ACM-C4-NXQ6R1LFV-LC
Description
+
AC PEM C14 1.0MM TO 3.0MM
Search Keywords: ACMC4NXQ6R1LFVLC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | L-COM |
| Part No: | ACM-C4-NXQ6R1LFV-LC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ACM-C4-NXQ6R1LFV-LC RoHS compliant?
Yes, ACM-C4-NXQ6R1LFV-LC is RoHS compliant.
What is the lead time for ACM-C4-NXQ6R1LFV-LC?
The standard lead time for ACM-C4-NXQ6R1LFV-LC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$39.59
5
$35.32
10
$35.23
25
$33.28
50
$31.45
100
$31.37
250 +
$30.21
Click for Quote
Log in
to unlock special pricing