- Home ›
- All Products›
- 70245
70245
Klein Tools
4.5 mm Metric Nut Driver 3" Shaft | Klein Tools 70245
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4.5 mm Metric Nut Driver 3" Shaft | Klein Tools 70245
Search Keywords: 70245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:70245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26