- Home ›
- All Products›
- 602-4
602-4
Klein Tools
Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 6024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:602-4
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26