- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-535/U
UG-535/U
Winchester/Kings
BNC Receptacle - Right Angle - Female - 50 Ohm - 4GHz.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
BNC Receptacle - Right Angle - Female - 50 Ohm - 4GHz.
Search Keywords: UG535U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:UG-535/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.13
5
$25.57
10
$25.19
25
$24.81
50
$24.15
100
$23.79
250 +
$21.85
Click for Quote
Log in
to unlock special pricing