- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-349A/U
UG-349A/U
Winchester/Kings
Conn BNC-Type N Adapter PL/F 0Hz to 11GHz 50Ohm ST Silver
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn BNC-Type N Adapter PL/F 0Hz to 11GHz 50Ohm ST Silver
Search Keywords: UG349AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:UG-349A/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
Supplier Standard Pack:
1 -
Type:BNC-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:37.59 x 15.74 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.