- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/34-0002
M39012/34-0002
Winchester/Kings
Conn TNC F 0Hz to 11GHz 50Ohm Solder Lug ST Panel Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn TNC F 0Hz to 11GHz 50Ohm Solder Lug ST Panel Mount Gold
Search Keywords: M39012340002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/34-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:30.73 x 14.98 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.