- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/33-0001
Available Replacements
Possible Replacement
Winchester/Kings
M39012/33-0001
Conn TNC F Solder Cup RA Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn TNC F Solder Cup RA Panel Mount
Search Keywords: M39012330001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/33-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:23.11 x 14.98 x 34.79 mm
Product Guides
+
Frequently Asked Questions
Is M39012/33-0001 discontinued?
Yes, M39012/33-0001 from Winchester/Kings is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M39012/33-0001?
The recommended replacement for M39012/33-0001 is KA-79-77 from Winchester/Kings, available from OnlineComponents.com.
Is M39012/33-0001 RoHS compliant?
Yes, M39012/33-0001 is RoHS compliant.
What is the lead time for M39012/33-0001?
The standard lead time for M39012/33-0001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.