- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-59-68
KN-59-68
Winchester/Kings
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver
Search Keywords: KN5968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-59-68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:33.53 x 19.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.82
5
$29.98
10
$22.22
25
$18.46
50
$16.63
100
$11.56
250 +
$11.33
Click for Quote
Log in
to unlock special pricing