- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-59-294
KN-59-294
Winchester/Kings
Plug – Crimp – Silver – Straight - Dimension: 38.17 x 20.1 mm - Terminate to: coaxial cable - Impedance: 50 Ohm - Male - N Ser ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug – Crimp – Silver – Straight - Dimension: 38.17 x 20.1 mm - Terminate to: coaxial cable - Impedance: 50 Ohm - Male - N Series
Search Keywords: KN59294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-59-294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:38.17 x 20.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.41
15
$21.51
62
$20.65
160
$19.82
500 +
$19.03
Click for Quote
Log in
to unlock special pricing