- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-642M06
KC-59-642M06
Winchester/Kings
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount M Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount M Gold
Search Keywords: KC59642M06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-59-642M06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Belden 8214 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:40.38 x 14.22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$670.68
3
$660.62
5 +
$650.71
Click for Quote
Log in
to unlock special pricing