help desk software
Image is representational - see mfr. specs

Conn Coaxial PL 0Hz to 500MHz 75Ohm ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Coaxial PL 0Hz to 500MHz 75Ohm ST Cable Mount Gold
Search Keywords: 77054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    7705-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Coaxial
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    780 Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    98.55 x 28.95 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$248.59
2
$244.00
3
$239.39
6
$234.79
25
$230.18
50
$216.91
100
$210.03
250 +
$196.99
Click for Quote
Log in to unlock special pricing