- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1573-4
1573-4
Keystone Electronics
Turret Terminal 8.41mm 2.36mm Bright Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Turret Terminal 8.41mm 2.36mm Bright Electro-Tin
Search Keywords: 15734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:1573-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 50
Stock lot only:
38
Minimum Order Quantity:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.3649
50
$0.3317
500
$0.2386
1,000
$0.1372
2,500
$0.1325
5,000
$0.1298
7,500
$0.1282
10,000
$0.1270
15,000 +
$0.1254
Click for Quote
Log in
to unlock special pricing