- Home ›
- All Products›
- 91-7482-3331
91-7482-3331
Kester
Kester 91-7482-3331 Solder Wire, No Clean, Lead Free, Innolot, 2.2%, 0.031" (0.80 mm), 278 Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Kester 91-7482-3331 Solder Wire, No Clean, Lead Free, Innolot, 2.2%, 0.031" (0.80 mm), 278 Series
Search Keywords: 9174823331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:91-7482-3331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$97.98
7
$86.37
13
$83.18
19
$82.98
25 +
$74.24
Click for Quote
Log in
to unlock special pricing