- Home ›
- All Products›
- 70-0102-0510
70-0102-0510
Kester
Solder Paste, EP256 - No-clean - SN63Pb37 T3 90% - 500g/Jar
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Solder Paste, EP256 - No-clean - SN63Pb37 T3 90% - 500g/Jar
Search Keywords: 7001020510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kester
-
Part No:70-0102-0510
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$100.35
20
$95.34
40
$90.57
80 +
$86.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT