- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 04-7340-0000
Kester
04-7340-0000
Pb93.5Sn5Ag1.5 Leaded Solder Bar - 750g (1.66 lbs)
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Pb93.5Sn5Ag1.5 Leaded Solder Bar - 750g (1.66 lbs)
Search Keywords: 0473400000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Kester |
| Part No: | 04-7340-0000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
Product Guides
+
Frequently Asked Questions
Is 04-7340-0000 RoHS compliant?
No, 04-7340-0000 is not RoHS compliant.
What is the lead time for 04-7340-0000?
The standard lead time for 04-7340-0000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
4 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
38
$187.90
75
$100.49
113
$68.80
150 +
$67.43
Click for Quote
Log in
to unlock special pricing