- Home ›
- All Products›
- NRS8030T2R2NJGJV
NRS8030T2R2NJGJV
Kessler-Ellis
SMD 8030 2.2uH 19.5mOhms +/-30%Tol 4.8A Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMD 8030 2.2uH 19.5mOhms +/-30%Tol 4.8A Q200
Search Keywords: NRS8030T2R2NJGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kessler-Ellis
-
Part No:NRS8030T2R2NJGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
201
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
201
$0.319
2,000
$0.308
4,000
$0.295
10,000
$0.285
31,000 +
$0.273
Click for Quote
Log in
to unlock special pricing