- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- USREE2050TNU00
USREE2050TNU00
KEMET Electronics
Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 10mm)) THT
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 10mm)) THT
Search Keywords: USREE2050TNU00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:USREE2050TNU00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,181
Can Ship immediately
Minimum Order Quantity:
30
999 Weeks
can ship
8/7/45
Price (USD)
Qty
Unit Price
30
$2.91
150
$2.51
300
$2.37
650
$2.26
3,360 +
$2.14
Click for Quote
Log in
to unlock special pricing