- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- USREE20450NU00
USREE20450NU00
KEMET Electronics
Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD
Search Keywords: USREE20450NU00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:USREE20450NU00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
75
$1.88
200
$1.85
400
$1.81
750
$1.78
3,400 +
$1.74
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Signal Relay 4.5VDC 2A DPDT(15x9.5x10)mm SMD
In Stock:
8,964
Minimum Order:
75