- Home ›
- All Products›
- USEF70BCR01000
USEF70BCR01000
KEMET Electronics
Thermostat 70DEG C Module Wire
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostat 70DEG C Module Wire
Search Keywords: USEF70BCR01000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:USEF70BCR01000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
999 Weeks
can ship
6/19/45
Possible Replacement
Thermostats 70C 60.5W 264V Break Axial C Shape
In Stock:
50
Minimum Order:
5