- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- USCFYL0H473Z00
USCFYL0H473Z00
KEMET Electronics
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000Uf, Through
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000Uf, Through
Search Keywords: USCFYL0H473Z00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:USCFYL0H473Z00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,598
Can Ship immediately
Minimum Order Quantity:
95
999 Weeks
can ship
6/26/45
Price (USD)
Qty
Unit Price
95
$1.47
250
$1.45
500
$1.42
950 +
$1.40
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Capacitor Electric Double Layer 5.5V 80% +Tol
In Stock:
133
Minimum Order:
95