- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- UNFLF260NXXXXX
UNFLF260NXXXXX
KEMET Electronics
Power Line Filters 250VAC 60A -20 /55C Metal Box
Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filters 250VAC 60A -20 /55C Metal Box
Search Keywords: UNFLF260NXXXXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UNFLF260NXXXXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
999 Weeks
can ship
6/23/45
Possible Replacement