- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- UNFGL2030EXXXX
UNFGL2030EXXXX
KEMET Electronics
Power Line 250VAC 3A -25 / +55C Metal Box 1Phase
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line 250VAC 3A -25 / +55C Metal Box 1Phase
Search Keywords: UNFGL2030EXXXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UNFGL2030EXXXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
999 Weeks
can ship
6/23/45
Possible Replacement