- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- UNFGL2030C3XXX
UNFGL2030C3XXX
KEMET Electronics
Pwr Ent Rcpt IEC320-C14 Pnl Sldr
Accessories Notify Me
RoHS Compliant
Description
+
Pwr Ent Rcpt IEC320-C14 Pnl Sldr
Search Keywords: UNFGL2030C3XXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UNFGL2030C3XXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
999 Weeks
can ship
6/26/45
Price (USD)
Qty
Unit Price
2
$56.28
8
$47.35
16
$44.52
25 +
$39.77
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filters 250VAC 3A -25/+55C Metal Box
In Stock:
10
Minimum Order:
2