- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- UALP201R7A0097
UALP201R7A0097
KEMET Electronics
V |Kemet UALP201R7A0097
Accessories Notify Me
RoHS Compliant
Description
+
V |Kemet UALP201R7A0097
Search Keywords: UALP201R7A0097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UALP201R7A0097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
999 Weeks
can ship
6/20/45
Possible Replacement
Power Inductors-Leaded 97uH 12A 20% DCR=16mOhms
In Stock:
59
Minimum Order:
4