Image is representational - see mfr. specs

UALC4N2R0A0219

KEMET Electronics

Cmc 219UH 15A 2LN Th

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cmc 219UH 15A 2LN Th
Search Keywords: UALC4N2R0A0219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    UALC4N2R0A0219
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
999 Weeks can ship 6/19/45
Possible Replacement
Power Inductors-Leaded 219uH 12A 20%
In Stock:
29
Minimum Order:
2

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!