- Home ›
- All Products›
- TRS5-10BLRU
TRS5-10BLRU
KEMET Electronics
Thermostats 10C 50W 140V Break Axial L Shape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 10C 50W 140V Break Axial L Shape
Search Keywords: TRS510BLRU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS5-10BLRU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
999 Weeks
can ship
6/19/45
Price (USD)
Qty
Unit Price
5
$16.14
30
$13.59
55
$12.77
150
$12.05
600 +
$11.40
Click for Quote
Log in
to unlock special pricing