- Home ›
- All Products›
- TRS1-70MSR01EV
TRS1-70MSR01EV
KEMET Electronics
Thermostats 70C 10W 220V Make Axial L Type
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 70C 10W 220V Make Axial L Type
Search Keywords: TRS170MSR01EV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS1-70MSR01EV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
3
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
3
$25.49
16
$21.45
34
$20.16
72
$19.02
500 +
$18.01
Click for Quote
Log in
to unlock special pricing