- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- TPI128080L230N
TPI128080L230N
KEMET Electronics
Power Inductors-SMD 0.23uH 10% 64A DCR=0.29mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 0.23uH 10% 64A DCR=0.29mOhms
Search Keywords: TPI128080L230N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TPI128080L230N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
You may purchase all in-stock quantity of 195
Stock lot only:
195
Minimum Order Quantity:
800
Order Increment:
800
31 Weeks
can ship
12/7/26