- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- TPI128080L180N
KEMET Electronics
TPI128080L180N
Power Inductors-SMD 0.18uH 10% 78A DCR=0.29mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 0.18uH 10% 78A DCR=0.29mOhms
Search Keywords: TPI128080L180N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | TPI128080L180N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Frequently Asked Questions
Is TPI128080L180N RoHS compliant?
Yes, TPI128080L180N is RoHS compliant.
What is the lead time for TPI128080L180N?
The standard lead time for TPI128080L180N is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,795
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
31 Weeks
can ship
6/9/27