- Home ›
- All Products›
- TPI078060L056N
TPI078060L056N
KEMET Electronics
Power Inductors-SMD 81A 0.056uF 10% ESR=0.31mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 81A 0.056uF 10% ESR=0.31mOhms
Search Keywords: TPI078060L056N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TPI078060L056N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,000
$1.30
2,000 +
$1.28
Click for Quote
Log in
to unlock special pricing