- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491B685K016AT
KEMET Electronics
T491B685K016AT
Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C T/R
Search Keywords: T491B685K016AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491B685K016AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:6.8 uF
-
Voltage:16 VDC
-
Case Code:B
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:2.5 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:3.5 x 2.8 x 1.9 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T491B685K016AT RoHS compliant?
Yes, T491B685K016AT is RoHS compliant.
What is the lead time for T491B685K016AT?
The standard lead time for T491B685K016AT is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,930
Can Ship immediately
You may purchase all in-stock quantity of 1,930
Stock lot only:
1930
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$0.2325
2,000
$0.2114
4,000
$0.1961
6,000
$0.1951
8,000
$0.1946
26,000
$0.1941
50,000
$0.1936
100,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing