- Home ›
- All Products›
- T491B107M010AT
T491B107M010AT
KEMET Electronics
Tantalum Capacitors-Solid SMD 10V 100uF 1311 20%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Tantalum Capacitors-Solid SMD 10V 100uF 1311 20%
Search Keywords: T491B107M010AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491B107M010AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks
can ship
10/13/26