- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ST-204A3
ST-204A3
KEMET Electronics
Common Mode Chokes/Filters 0.5A DCR=170mOhms
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 0.5A DCR=170mOhms
Search Keywords: ST204A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ST-204A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
20
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
20
$4.00
150
$3.37
250
$3.16
500
$2.98
600 +
$2.83
Click for Quote
Log in
to unlock special pricing