- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SSRH24NVS-16320
SSRH24NVS-16320
KEMET Electronics
Common Mode Chokes/Filters 32mH 1.6A 11.5mm
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 32mH 1.6A 11.5mm
Search Keywords: SSRH24NVS16320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSRH24NVS-16320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
25
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$2.85
150
$2.41
240 +
$2.01
Click for Quote
Log in
to unlock special pricing