- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SSRH24NH-40069
KEMET Electronics
SSRH24NH-40069
Common Mode Chokes/Filters 6.9mH 4A 11.5mm
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 6.9mH 4A 11.5mm
Search Keywords: SSRH24NH40069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSRH24NH-40069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SSRH24NH-40069 RoHS compliant?
Yes, SSRH24NH-40069 is RoHS compliant.
What is the lead time for SSRH24NH-40069?
The standard lead time for SSRH24NH-40069 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
25
35 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$2.91
150
$2.46
300 +
$2.05
Click for Quote
Log in
to unlock special pricing