- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SSR21NVS-06385
SSR21NVS-06385
KEMET Electronics
Common Mode Chokes/Filters 38.5mH 0.6A 20.9mm
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 38.5mH 0.6A 20.9mm
Search Keywords: SSR21NVS06385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSR21NVS-06385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Ships today, if you order in
You may purchase all in-stock quantity of 267
Stock lot only:
267
Minimum Order Quantity:
450
999 Weeks
can ship
7/7/45