- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SSR21NH-07405
SSR21NH-07405
KEMET Electronics
Common Mode Chokes/Filters 40.5mH 0.7A 20.9mm
Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes/Filters 40.5mH 0.7A 20.9mm
Search Keywords: SSR21NH07405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SSR21NH-07405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
30
999 Weeks
can ship
7/17/45
Price (USD)
Qty
Unit Price
30
$2.37
200
$2.00
400
$1.88
420 +
$1.66
Click for Quote
Log in
to unlock special pricing